
A4918KJPTR-5-T | |
|---|---|
DigiKey Part Number | 620-A4918KJPTR-5-TTR-ND - Tape & Reel (TR) 620-A4918KJPTR-5-TCT-ND - Cut Tape (CT) 620-A4918KJPTR-5-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4918KJPTR-5-T |
Description | IC MTR DRV MULTPHS 4.5-50V 48QFP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS SPI 48-LQFP-EP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | SPI | |
Technology | NMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | 4.5V ~ 50V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-LQFP-EP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.26000 | $38.26 |
| 5 | $34.34800 | $171.74 |
| 10 | $32.87900 | $328.79 |
| 25 | $31.13600 | $778.40 |
| 50 | $29.94000 | $1,497.00 |
| 100 | $28.84680 | $2,884.68 |
| 500 | $26.71256 | $13,356.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $21.82399 | $32,735.98 |

