MFR Recommended
MFR Recommended

A4913KEVSR-J-1 | |
|---|---|
DigiKey Part Number | A4913KEVSR-J-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A4913KEVSR-J-1 |
Description | IC MOTOR DRIVER MULTIPHASE 48QFN |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS SPI 48-QFN-EP (7x7) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | SPI | |
Technology | NMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | - | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN-EP (7x7) | |
Base Product Number |


