A1360LKTTN-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Allegro MicroSystems
In Stock: 6,823
Unit Price: $24.64000
Datasheet

Similar


Allegro MicroSystems
In Stock: 2,418
Unit Price: $24.64000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1360LKTTN-T

DigiKey Part Number
620-1233-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A1360LKTTN-T
Description
SENSOR HALL EFFECT ANALOG 4SIP
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis 4-SIP
Datasheet
 Datasheet
EDA/CAD Models
A1360LKTTN-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
-
Voltage - Supply
4.5V ~ 5.5V
Current - Supply (Max)
12mA
Current - Output (Max)
10mA
Resolution
-
Bandwidth
50kHz
Operating Temperature
-40°C ~ 150°C
Features
Programmable, Temperature Compensated
Supplier Device Package
4-SIP
Mounting Type
Through Hole
Package / Case
4-SIP Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes