
A1363LKTTN-2-T | |
|---|---|
DigiKey Part Number | 620-1691-2-ND - Tape & Reel (TR) 620-1691-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A1363LKTTN-2-T |
Description | SENSOR HALL EFFECT ANALOG 4SIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 15mA | |
Current - Output (Max) | 10mA | |
Resolution | - | |
Bandwidth | 120kHz | |
Operating Temperature | -40°C ~ 150°C | |
Features | Programmable, Temperature Compensated | |
Supplier Device Package | 4-SIP | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.64000 | $24.64 |
| 5 | $21.97800 | $109.89 |
| 10 | $21.00000 | $210.00 |
| 25 | $19.82520 | $495.63 |
| 50 | $19.02240 | $951.12 |
| 100 | $18.28650 | $1,828.65 |
| 500 | $16.80618 | $8,403.09 |
| 1,000 | $16.25500 | $16,255.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $15.28597 | $61,143.88 |

