
SQR-RD4N32G3K2HZDG | |
---|---|
DigiKey Part Number | 2084-SQR-RD4N32G3K2HZDG-ND |
Manufacturer | |
Manufacturer Product Number | SQR-RD4N32G3K2HZDG |
Description | MODULE DDR4 SDRAM 32GB 288RDIMM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 32GB 288-RDIMM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 32GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 3200 | |
Package / Case | 288-RDIMM |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,962.10000 | $1,962.10 |