Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AQD-D4U32GR32-SB | |
|---|---|
DigiKey Part Number | 2084-AQD-D4U32GR32-SB-ND |
Manufacturer | |
Manufacturer Product Number | AQD-D4U32GR32-SB |
Description | MODULE DDR4 SDRAM 32GB 288RDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 32GB 288-RDIMM |
Datasheet | Datasheet |
Category | Memory Type DDR4 SDRAM |
Manufacturer Advantech Corporation | Memory Size 32GB |
Packaging Bulk | Transfer Rate (Mb/s, MT/s, MHz) 3200 |
Part Status Discontinued at DigiKey | Package / Case 288-RDIMM |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D52.27307S.001 | Apacer Memory America | 0 | 1582-D52.27307S.001-ND | $26,927.80000 | Parametric Equivalent |
| M4R0-BGS2BCEM | Innodisk USA Corporation | 0 | 4265-M4R0-BGS2BCEM-ND | $17,472.33000 | Parametric Equivalent |
| MTA18ASF4G72PDZ-3G2B2 | Micron Technology Inc. | 1 | 557-MTA18ASF4G72PDZ-3G2B2-ND | $2,961.14000 | Parametric Equivalent |



