
KSM32RD8/32MFR | |
---|---|
DigiKey Part Number | 5297-KSM32RD8/32MFR-ND |
Manufacturer | |
Manufacturer Product Number | KSM32RD8/32MFR |
Description | MODULE DDR4 SDRAM 32GB 288RDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 32GB 288-RDIMM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingston Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Memory Type | DDR4 SDRAM | |
Memory Size | 32GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 3200 | |
Package / Case | 288-RDIMM |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,568.28000 | $1,568.28 |
10 | $1,443.78600 | $14,437.86 |
25 | $1,395.71920 | $34,892.98 |