
PCE-5032G2-00A3 | |
---|---|
DigiKey Part Number | 2084-PCE-5032G2-00A3-ND |
Manufacturer | |
Manufacturer Product Number | PCE-5032G2-00A3 |
Description | SBC 3.8GHZ 10 CORE 64GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1.8GHz, 2GHz, 2.3GHz, 2.8GHz, 2.9GHz, 3GHz, 3.1GHz, 3.2GHz, 3.6GHz, 3.7GHz, 3.8GHz 2/4/6/8/10 Core 64GB/0GB RAM Intel Core i9/i7/i5/i3 LGA 1200 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | Intel Core i9/i7/i5/i3 LGA 1200 | |
Speed | 1.8GHz, 2GHz, 2.3GHz, 2.8GHz, 2.9GHz, 3GHz, 3.1GHz, 3.2GHz, 3.6GHz, 3.7GHz, 3.8GHz | |
Number of Cores | 2/4/6/8/10 | |
Power (Watts) | - | |
Cooling Type | Fan | |
Size / Dimension | 13.307" x 4.803" (338.00mm x 122.00mm) | |
Form Factor | - | |
Expansion Site/Bus | Audio, GPIO, LPC, M.2, PCI, PCIe, SATA | |
RAM Capacity/Installed | 64GB/0GB | |
Storage Interface | SATA 3.0 (4) | |
Video Outputs | Display Port, DVI-D, HDMI, VGA | |
Ethernet | 10/100/1000 Mbps, GbE (2), RJ45 (2) | |
USB | USB 2.0 (6), USB 3.2 (4) | |
RS-232 (422, 485) | 2 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |