
PCE-5032G2-00A4 | |
---|---|
DigiKey Part Number | 2084-PCE-5032G2-00A4-ND |
Manufacturer | |
Manufacturer Product Number | PCE-5032G2-00A4 |
Description | SBC 3.8GHZ 10 CORE 64GB/0GB RAM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.8GHz, 2GHz, 2.3GHz, 2.8GHz, 2.9GHz, 3GHz, 3.1GHz, 3.2GHz, 3.6GHz, 3.7GHz, 3.8GHz 2/4/6/8/10 Core 64GB/0GB RAM Intel 10th Gen Core i9/i7/i5/i3 Pentium/Celeron LGA1200 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Intel 10th Gen Core i9/i7/i5/i3 Pentium/Celeron LGA1200 | |
Speed | 1.8GHz, 2GHz, 2.3GHz, 2.8GHz, 2.9GHz, 3GHz, 3.1GHz, 3.2GHz, 3.6GHz, 3.7GHz, 3.8GHz | |
Number of Cores | 2/4/6/8/10 | |
Power (Watts) | - | |
Cooling Type | Fan | |
Size / Dimension | 13.300" x 4.800" (337.82mm x 121.92mm) | |
Form Factor | SBC | |
Expansion Site/Bus | GPIO, LAN, PCI, PCIe, SATA, VGA | |
RAM Capacity/Installed | 64GB/0GB | |
Storage Interface | SATA 3.0 (4) | |
Video Outputs | DP, DVI, HDMI, VGA | |
Ethernet | GbE (2) | |
USB | USB 2.0 (6), USB 3.2 (4) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5,599.90000 | $5,599.90 |