
SQR-SD4I-8G2K1SNB | |
---|---|
DigiKey Part Number | SQR-SD4I-8G2K1SNB-ND |
Manufacturer | |
Manufacturer Product Number | SQR-SD4I-8G2K1SNB |
Description | MODULE DDR4 SDRAM 8GB 260SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 8GB 260-SODIMM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | DDR4 SDRAM | |
Memory Size | 8GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 2133 | |
Package / Case | 260-SODIMM |