
M4S0-8GS1NCRG | |
---|---|
DigiKey Part Number | 4265-M4S0-8GS1NCRG-ND |
Manufacturer | |
Manufacturer Product Number | M4S0-8GS1NCRG |
Description | MODULE DDR4 SDRAM 8GB 260SODIMM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 8GB 260-SODIMM |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Innodisk USA Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 8GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 2133 | |
Package / Case | 260-SODIMM |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $872.20000 | $872.20 |