ATS-EXL114-1220-R0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS-EXL114-1220-R0

DigiKey Part Number
684-ATS-EXL114-1220-R0-ND
Manufacturer
Manufacturer Product Number
ATS-EXL114-1220-R0
Description
PCIE EXTRUSION PROFILE, AL6063
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
EDA/CAD Models
ATS-EXL114-1220-R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Top Mount, Extrusion
Package Cooled
-
Attachment Method
Adhesive
Shape
Rectangular, Fins
Length
48.032" (1220.00mm)
Width
3.150" (80.00mm)
Diameter
-
Fin Height
1.181" (30.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
2.50°C/W @ 200 LFM
Thermal Resistance @ Natural
6.20°C/W
Material
Material Finish
Degreased
Shelf Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$677.08000$677.08
10$599.10700$5,991.07
25$570.58240$14,264.56
50$549.88240$27,494.12
100$529.90920$52,990.92
Manufacturers Standard Package