SSL Connector 2 Position Socket Board to Cable/Wire Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSL Connector 2 Position Socket Board to Cable/Wire Screw
MFG_72506216_secondary

AC 167 RBU/2 6-7

DigiKey Part Number
2098-AC167RBU/26-7-ND
Manufacturer
Manufacturer Product Number
AC 167 RBU/2 6-7
Description
CONN SOCKET 2POS IP68 SCREW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SSL Connector 2 Position Socket Board to Cable/Wire Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adels-Contact
Series
Packaging
Bulk
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Socket
Number of Positions
2
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Pitch
-
Fastening Type
Latch Lock
Features
-
Housing Color
Black
Contact Material
Brass
Contact Finish
-
Housing Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
85°C
Voltage Rating
250V
Current Rating (Amps)
10A
Ingress Protection
IP68 - Dust Tight, Waterproof
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$49.82000$49.82
10$42.30800$423.08
25$39.65720$991.43
50$37.76460$1,888.23
200$34.24500$6,849.00
400$32.61120$13,044.48
600$31.69183$19,015.10
1,000$30.57107$30,571.07
2,600$28.58027$74,308.70
Manufacturers Standard Package