


AC 167 RST/2 6-7 | |
|---|---|
DigiKey Part Number | 2098-AC167RST/26-7-ND |
Manufacturer | |
Manufacturer Product Number | AC 167 RST/2 6-7 |
Description | CONN PLUG 2POS IP68 SCREW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Plug Board to Cable/Wire Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adels-Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Plug | |
Number of Positions | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Pitch | - | |
Fastening Type | Latch Lock | |
Features | - | |
Housing Color | Black | |
Contact Material | Brass | |
Contact Finish | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | 85°C | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.82000 | $49.82 |
| 10 | $42.30800 | $423.08 |
| 25 | $39.65720 | $991.43 |
| 50 | $37.76460 | $1,888.23 |
| 200 | $34.24500 | $6,849.00 |
| 400 | $32.61120 | $13,044.48 |
| 600 | $31.69183 | $19,015.10 |
| 1,000 | $30.57107 | $30,571.07 |
| 2,600 | $28.58027 | $74,308.70 |



