
AC 167 RVKB/2 M16 | |
|---|---|
DigiKey Part Number | 2098-AC167RVKB/2M16-ND |
Manufacturer | |
Manufacturer Product Number | AC 167 RVKB/2 M16 |
Description | CAP PROTECTIVE FOR SOCKET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For AC167 Series Socket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adels-Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | AC167 Series Socket | |
Specifications | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.03000 | $10.03 |
| 10 | $8.50100 | $85.01 |
| 25 | $7.96480 | $199.12 |
| 50 | $7.58520 | $379.26 |
| 200 | $6.87685 | $1,375.37 |
| 400 | $6.54843 | $2,619.37 |
| 600 | $6.36372 | $3,818.23 |
| 1,000 | $6.13834 | $6,138.34 |
| 2,600 | $5.73826 | $14,919.48 |



