AD4I2666316G19-BSSC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


ADATA
In Stock: 18
Unit Price: $607.77000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: $2,076.03000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: $2,310.64000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: $1,840.43000
Datasheet

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: $1,570.42000

Parametric Equivalent


Terasic Inc.
In Stock: 0
Unit Price: $1,778.11000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $1,764.04000

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $855.39000

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $1,979.63000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $1,719.58000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $1,733.99000
Datasheet

Parametric Equivalent


Virtium LLC
In Stock: 0
Unit Price: $1,184.16680
AD4I2400W4G17-BSSE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD4I2666316G19-BSSC

DigiKey Part Number
4670-AD4I2666316G19-BSSC-ND
Manufacturer
Manufacturer Product Number
AD4I2666316G19-BSSC
Description
MODULE DDR4 SDRAM 16GB 260SODIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 16GB 260-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Bulk
Part Status
Obsolete
Memory Type
DDR4 SDRAM
Memory Size
16GB
Transfer Rate (Mb/s, MT/s, MHz)
2666
Package / Case
260-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes