Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMT-D-1-05 | |
|---|---|
DigiKey Part Number | 2057-DMT-D-1-05-ND |
Manufacturer | |
Manufacturer Product Number | DMT-D-1-05 |
Description | CONN RCPT HSG 5POS 3.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled, Halogen Free |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0436450500 | WEC | 19,459 | 2266-436450500-23-ND | $3.78000 | Parametric Equivalent |
| 0436450508 | Molex | 2,946 | WM12761-ND | $4.28000 | Parametric Equivalent |
| 1-2008570-5 | TE Connectivity AMP Connectors | 0 | A108600-ND | $1.37776 | Parametric Equivalent |
| 1-2008571-5 | TE Connectivity AMP Connectors | 0 | A108604-ND | $0.97617 | Parametric Equivalent |
| 10136653-05LF | Amphenol CS (FCI) | 0 | 10136653-05LF-ND | $0.73094 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $2.52400 | $25.24 |
| 25 | $2.36440 | $59.11 |
| 50 | $2.25100 | $112.55 |
| 100 | $2.14250 | $214.25 |
| 250 | $2.00836 | $502.09 |
| 500 | $1.91232 | $956.16 |
| 1,000 | $1.82090 | $1,820.90 |
| 3,000 | $1.68497 | $5,054.91 |











