Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-2008570-5 | |
|---|---|
DigiKey Part Number | A108600-ND |
Manufacturer | |
Manufacturer Product Number | 1-2008570-5 |
Description | CONN RCPT HSG 5POS 3.00MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Receptacle Natural 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2008570-5 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2008571-5 | TE Connectivity AMP Connectors | 0 | A108604-ND | $0.97617 | Parametric Equivalent |
| 1445022-5 | TE Connectivity AMP Connectors | 16,045 | A30261-ND | $3.86000 | Parametric Equivalent |
| 2008570-5 | TE Connectivity AMP Connectors | 0 | A107548-ND | $1.15480 | Parametric Equivalent |
| 0436450500 | WEC | 34,808 | 2266-436450500-23-ND | $3.70000 | Parametric Equivalent |
| 0436450508 | Molex | 2,615 | WM12761-ND | $4.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.37776 | $1,377.76 |











