1-2008571-5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $1.33938
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 34,800
Unit Price: $3.45000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.95208
Datasheet

Parametric Equivalent


Molex
In Stock: 10,620
Unit Price: $3.53000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.69674
Datasheet
1-2008571-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2008571-5

DigiKey Part Number
A108604-ND
Manufacturer
Manufacturer Product Number
1-2008571-5
Description
CONN RCPT HSG 5POS 3.00MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Receptacle Natural 0.118" (3.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
40,000$0.88383$35,353.20
Manufacturers Standard Package