1825 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Adafruit Industries LLC
In Stock: 1,347
Unit Price: $7.75000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 7,628
Unit Price: $6.69000
Datasheet
1825
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825

DigiKey Part Number
1528-1390-ND
Manufacturer
Manufacturer Product Number
1825
Description
CONN PLUG MINI USB B 5POS SOLDER
Customer Reference
Detailed Description
USB - mini B Plug Connector 5 Position Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
USB - mini B
Number of Contacts
5
Gender
Plug
Specifications
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
-
Shielding
-
Contact Finish
-
Shell/Shielding Material
-
Material Flammability Rating
-
Insulation Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes