
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pololu | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | - | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Conductors | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.44000 | $36.44 |



