ASL2230P-BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASL2230P-BK
ASL2230P-BK
ASL2230P-BK

ASL2230P-BK

DigiKey Part Number
6020-ASL2230P-BK-ND
Manufacturer
Manufacturer Product Number
ASL2230P-BK
Description
AC PLUG NEMA L22-30P
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Male Blades NEMA L22-30P Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AC Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA L22-30P
Connector Type
Plug, Male Blades
Current Rating (Amps)
30A
Voltage Rating
277/480VAC, 3 Phase
Number of Positions
5
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Chemical Resistant, Impact Resistant, Weather Resistant
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
cULus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$450.70000$450.70
10$383.10900$3,831.09
25$359.13240$8,978.31
50$342.00340$17,100.17
100$325.69740$32,569.74
250$310.08924$77,522.31
Manufacturers Standard Package