ASL2230R-BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASL2230R-BK
ASL2230R-BK
ASL2230R-BK

ASL2230R-BK

DigiKey Part Number
6020-ASL2230R-BK-ND
Manufacturer
Manufacturer Product Number
ASL2230R-BK
Description
AC PLUG NEMA L22-30R
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Female Sockets NEMA L22-30R Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AC Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA L22-30R
Connector Type
Plug, Female Sockets
Current Rating (Amps)
30A
Voltage Rating
277/480V, 3 Phase
Number of Positions
1
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Chemical Resistant, Impact Resistant, Weather Resistant
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
cULus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$635.59000$635.59
10$571.22700$5,712.27
25$547.28640$13,682.16
50$529.79840$26,489.92
100$512.83300$51,283.30
Manufacturers Standard Package