FML2230R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FML2230R
FML2230R
FML2230R

FML2230R

DigiKey Part Number
6020-FML2230R-ND
Manufacturer
Manufacturer Product Number
FML2230R
Description
AC RCPT NEMA L22-30R
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Socket NEMA L22-30R Outlet Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AC Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA L22-30R
Connector Type
Receptacle, Female Socket
Current Rating (Amps)
20A
Voltage Rating
277/480VAC
Number of Positions
5
Mounting Type
Outlet Box
Termination
Screw
Features
Chemical Resistant, Impact Resistant, Weather Resistant
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
cULus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$326.98000$326.98
10$294.13800$2,941.38
25$281.90000$7,047.50
50$272.94680$13,647.34
100$264.25380$26,425.38
250$253.15080$63,287.70
Manufacturers Standard Package