Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



ASV-4.000MHZ-LCS-T | |
|---|---|
DigiKey Part Number | 535-ASV-4.000MHZ-LCS-TTR-ND - Tape & Reel (TR) 535-ASV-4.000MHZ-LCS-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASV-4.000MHZ-LCS-T |
Description | XTAL OSC XO 4.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASV-4.000MHZ-LCS-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5.08) | |
Size / Dimension | 0.276" L x 0.200" W (7.00mm x 5.08mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.39000 | $14.39 |
| 10 | $12.50500 | $125.05 |
| 25 | $11.82600 | $295.65 |
| 50 | $11.33740 | $566.87 |
| 100 | $10.86880 | $1,086.88 |
| 250 | $10.27820 | $2,569.55 |
| 500 | $9.85330 | $4,926.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.44626 | $9,446.26 |
| 2,000 | $9.05631 | $18,112.62 |
| 3,000 | $8.83581 | $26,507.43 |
| 5,000 | $8.56585 | $42,829.25 |
| 7,000 | $8.39272 | $58,749.04 |
| 10,000 | $8.21303 | $82,130.30 |





