


LFSPXO018379 | |
---|---|
DigiKey Part Number | 1923-LFSPXO018379TR-ND - Tape & Reel (TR) 1923-LFSPXO018379CT-ND - Cut Tape (CT) 1923-LFSPXO018379DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO018379 |
Description | XTAL OSC XO 4.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO018379 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 4 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.283" L x 0.205" W (7.20mm x 5.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.21000 | $14.21 |
10 | $12.34100 | $123.41 |
25 | $11.67280 | $291.82 |
50 | $11.18840 | $559.42 |
100 | $10.72600 | $1,072.60 |
250 | $10.14356 | $2,535.89 |
500 | $9.72412 | $4,862.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.32228 | $9,322.28 |
2,000 | $8.93747 | $17,874.94 |
3,000 | $8.71986 | $26,159.58 |
5,000 | $8.45349 | $42,267.45 |
7,000 | $8.28256 | $57,977.92 |
10,000 | $8.10527 | $81,052.70 |