ASTX-H11-32.000MHZ-T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Abracon LLC
In Stock: 2,026
Unit Price: $36.43000
Datasheet
ASTX-H11 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASTX-H11 SERIES

ASTX-H11-32.000MHZ-T

DigiKey Part Number
ASTX-H11-32.000MHZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASTX-H11-32.000MHZ-T
Description
XTAL OSC TCXO 32.0000MHZ HCMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASTX-H11-32.000MHZ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
32 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±2.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-30°C ~ 75°C
Current - Supply (Max)
6mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$23.43841$23,438.41
Manufacturers Standard Package