

ASTX-H11-32.000MHZ-I25-T | |
---|---|
DigiKey Part Number | 535-ASTX-H11-32.000MHZ-I25-TTR-ND - Tape & Reel (TR) 535-ASTX-H11-32.000MHZ-I25-TCT-ND - Cut Tape (CT) 535-ASTX-H11-32.000MHZ-I25-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASTX-H11-32.000MHZ-I25-T |
Description | XTAL OSC TCXO 32.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASTX-H11-32.000MHZ-I25-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.43000 | $36.43 |
10 | $31.67900 | $316.79 |
25 | $29.95400 | $748.85 |
50 | $28.71560 | $1,435.78 |
100 | $27.52950 | $2,752.95 |
250 | $26.87208 | $6,718.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $23.93394 | $23,933.94 |
2,000 | $22.94844 | $45,896.88 |
3,000 | $22.39150 | $67,174.50 |