ASFL1 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASFL1 Series
Abracon: Who We Are Today

ASFL1-125.000MHZ-EC-T

DigiKey Part Number
300-8272-2-ND - Tape & Reel (TR)
300-8272-1-ND - Cut Tape (CT)
300-8272-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASFL1-125.000MHZ-EC-T
Description
XTAL OSC XO 125.0000MHZ HCMOS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASFL1-125.000MHZ-EC-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
125 MHz
Function
Enable/Disable
Output
HCMOS, TTL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
85mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,686
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.55000$13.55
10$11.75000$117.50
25$10.76960$269.24
50$10.36720$518.36
100$9.81300$981.30
250$9.65484$2,413.71
500$9.25560$4,627.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.54221$7,542.21
2,000$7.23077$14,461.54
3,000$7.18463$21,553.89
Manufacturers Standard Package