
CAT24C128YIGT3JN | |
|---|---|
DigiKey Part Number | 488-CAT24C128YIGT3JNTR-ND - Tape & Reel (TR) 488-CAT24C128YIGT3JNCT-ND - Cut Tape (CT) 488-CAT24C128YIGT3JNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C128YIGT3JN |
Description | IC EEPROM 128KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz 400 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C128YIGT3JN Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 400 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 16K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT24C128YI-GT3 | onsemi | 7,569 | CAT24C128YI-GT3OSCT-ND | $6.49000 | Parametric Equivalent |
| 24AA128T-I/ST | Microchip Technology | 31,634 | 24AA128T-I/STCT-ND | $7.07000 | Similar |
| 24LC128T-E/ST | Microchip Technology | 2,512 | 24LC128T-E/STCT-ND | $7.65000 | Similar |
| AT24C128C-XHM-T | Microchip Technology | 2,037 | AT24C128C-XHM-TCT-ND | $3.62000 | Similar |
| BR24G128FVT-3AGE2 | Rohm Semiconductor | 2,653 | BR24G128FVT-3A2CT-ND | $5.43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $4.48100 | $44.81 |
| 25 | $4.36400 | $109.10 |
| 50 | $4.27520 | $213.76 |
| 100 | $4.18230 | $418.23 |
| 250 | $4.05944 | $1,014.86 |
| 500 | $3.96622 | $1,983.11 |
| 1,000 | $3.87274 | $3,872.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.98035 | $8,941.05 |
| 6,000 | $2.90675 | $17,440.50 |

