ARJ11E Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARJ11E Series
Abracon: Who We Are Today
Abracon RJ45/LAN Transformers Connected Solutions

ARJ11E-MBSD-A-B-GM2

DigiKey Part Number
ARJ11E-MBSD-A-B-GM2-ND
Manufacturer
Manufacturer Product Number
ARJ11E-MBSD-A-B-GM2
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100/1000 Base-TX, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
ARJ11E-MBSD-A-B-GM2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100/1000 Base-TX, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.545" (13.84mm)
LED Color
Green - Yellow
Number of Cores per Jack
12
Shielding
Shielded, EMI Finger
Features
Board Lock
Tab Direction
Down
Contact Material
-
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
6.00µin (0.152µm)
Shield Material
-
Housing Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
60$62.54183$3,752.51
120$59.55708$7,146.85
180$57.87844$10,418.12
300$55.83070$16,749.21
420$54.52221$22,899.33
600$53.16842$31,901.05
1,500$49.84411$74,766.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.