




ARJ11E-MCSA-A-B-EM2 | |
|---|---|
DigiKey Part Number | 535-13033-ND |
Manufacturer | |
Manufacturer Product Number | ARJ11E-MCSA-A-B-EM2 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | ARJ11E-MCSA-A-B-EM2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-TX, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.545" (13.84mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Down | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | - | |
Housing Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.95000 | $52.95 |
| 10 | $44.99400 | $449.94 |
| 25 | $42.17600 | $1,054.40 |
| 60 | $39.64767 | $2,378.86 |
| 120 | $37.75483 | $4,530.58 |
| 300 | $35.39157 | $10,617.47 |
| 540 | $33.95461 | $18,335.49 |
| 1,020 | $32.46595 | $33,115.27 |
| 2,520 | $30.72931 | $77,437.86 |

