ARJ11E Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARJ11E Series
ARJ11x-M
Abracon: Who We Are Today

ARJ11E-MCSC-A-B-EL2

DigiKey Part Number
ARJ11E-MCSC-A-B-EL2-ND
Manufacturer
Manufacturer Product Number
ARJ11E-MCSC-A-B-EL2
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100/1000 Base-TX, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
ARJ11E-MCSC-A-B-EL2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100/1000 Base-TX, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.545" (13.84mm)
LED Color
Green - Yellow
Number of Cores per Jack
12
Shielding
Shielded, EMI Finger
Features
Board Lock
Tab Direction
Down
Contact Material
-
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
6.00µin (0.152µm)
Shield Material
-
Housing Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 207
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$61.17000$61.17
10$51.98400$519.84
25$48.72400$1,218.10
60$45.80367$2,748.22
120$43.61750$5,234.10
300$40.88750$12,266.25
540$38.08931$20,568.23
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.