Similar
Similar
Similar
Similar
Similar



AISM-1210-1R8K-T | |
|---|---|
DigiKey Part Number | AISM-1210-1R8K-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AISM-1210-1R8K-T |
Description | FIXED IND 1.8UH 350MA 900 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Molded Inductor 350 mA 900mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISM-1210-1R8K-T Models |
Category | DC Resistance (DCR) 900mOhm Max |
Mfr | Q @ Freq 30 @ 7.96MHz |
Series | Frequency - Self Resonant 80MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM322522-1R8KL | Bourns Inc. | 0 | CM322522-1R8KL-ND | $0.96036 | Similar |
| CMH322522-1R8KL | Bourns Inc. | 1,795 | 118-CMH322522-1R8KLCT-ND | $3.04000 | Similar |
| IMC1210EB1R8K | Vishay Dale | 0 | IMC1210EB1R8K-ND | $5.13828 | Similar |
| IMC1210ER1R8K | Vishay Dale | 1,095 | 541-IMC1210ER1R8KCT-ND | $5.59000 | Similar |
| ISC1210ER1R8K | Vishay Dale | 4,000 | 541-ISC1210ER1R8KCT-ND | $5.67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $1.15568 | $9,245.44 |





