Similar
Similar



IMC1210EB1R8K | |
|---|---|
DigiKey Part Number | IMC1210EB1R8K-ND |
Manufacturer | |
Manufacturer Product Number | IMC1210EB1R8K |
Description | FIXED IND 1.8UH 350MA 900 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Drum Core, Wirewound Inductor 350 mA 900mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 900mOhm Max |
Mfr | Q @ Freq 30 @ 7.96MHz |
Series | Frequency - Self Resonant 80MHz |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.49mm) |
Current Rating (Amps) | Height - Seated (Max) 0.095" (2.41mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744764018 | Würth Elektronik | 868 | 732-744764018CT-ND | $4.60000 | Similar |
| CM322522-1R8JL | Bourns Inc. | 0 | CM322522-1R8JL-ND | $0.96036 | Similar |
| CM322522-1R8KL | Bourns Inc. | 0 | CM322522-1R8KL-ND | $0.96036 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.13828 | $2,569.14 |



