


IMC1210ER1R8K | |
---|---|
DigiKey Part Number | 541-IMC1210ER1R8KTR-ND - Tape & Reel (TR) 541-IMC1210ER1R8KCT-ND - Cut Tape (CT) 541-IMC1210ER1R8KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMC1210ER1R8K |
Description | FIXED IND 1.8UH 350MA 900MOHM SM |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Drum Core, Wirewound Inductor 350 mA 900mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IMC1210ER1R8K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.8 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 900mOhm Max | |
Q @ Freq | 30 @ 7.96MHz | |
Frequency - Self Resonant | 80MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.49mm) | |
Height - Seated (Max) | 0.095" (2.41mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.34000 | $5.34 |
10 | $4.41800 | $44.18 |
100 | $3.63090 | $363.09 |
1,000 | $2.98593 | $2,985.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.87196 | $5,743.92 |
4,000 | $2.70838 | $10,833.52 |
6,000 | $2.61712 | $15,702.72 |
10,000 | $2.50668 | $25,066.80 |
14,000 | $2.43655 | $34,111.70 |
20,000 | $2.40172 | $48,034.40 |