Similar



AIML-0402-2R2K-T | |
|---|---|
DigiKey Part Number | 535-11585-2-ND - Tape & Reel (TR) 535-11585-1-ND - Cut Tape (CT) 535-11585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIML-0402-2R2K-T |
Description | FIXED IND 2.2UH 10MA 1.75OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 10 mA 1.75Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIML-0402-2R2K-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.75Ohm Max | |
Q @ Freq | 20 @ 10MHz | |
Frequency - Self Resonant | 28MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.39200 | $3.92 |
| 100 | $0.32230 | $32.23 |
| 1,000 | $0.26531 | $265.31 |
| 5,000 | $0.23138 | $1,156.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.21707 | $2,170.70 |
| 20,000 | $0.20570 | $4,114.00 |
| 30,000 | $0.19875 | $5,962.50 |
| 50,000 | $0.19496 | $9,748.00 |
| 70,000 | $0.16317 | $11,421.90 |


