MLF1005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLF1005G2R2KT

DigiKey Part Number
MLF1005G2R2KT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLF1005G2R2KT
Description
FIXED IND 2.2UH 30MA 1.3 OHM SMD
Customer Reference
Detailed Description
2.2 µH Shielded Multilayer Inductor 30 mA 1.3Ohm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLF1005G2R2KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Multilayer
Material - Core
Inductance
2.2 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
1.3Ohm Max
Q @ Freq
30 @ 10MHz
Frequency - Self Resonant
80MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
10 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.