Similar



AIAP-03-681K | |
|---|---|
DigiKey Part Number | AIAP-03-681K-ND |
Manufacturer | |
Manufacturer Product Number | AIAP-03-681K |
Description | FIXED IND 680UH 1.05A 548MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 µH Unshielded Wirewound Inductor 1.05 A 548mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | AIAP-03-681K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 680 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 548mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.449" Dia x 0.902" L (11.40mm x 22.90mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 10 | $8.57500 | $85.75 |
| 25 | $7.93640 | $198.41 |
| 64 | $7.32609 | $468.87 |
| 128 | $6.90797 | $884.22 |
| 256 | $6.51309 | $1,667.35 |
| 512 | $6.14135 | $3,144.37 |
| 1,024 | $5.79118 | $5,930.17 |
| 2,560 | $5.35946 | $13,720.22 |


