
4590R-684K | |
|---|---|
DigiKey Part Number | DN7783-ND |
Manufacturer | |
Manufacturer Product Number | 4590R-684K |
Description | FIXED IND 680UH 1.08A 570MOHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 µH Unshielded Drum Core, Wirewound Inductor 1.08 A 570mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 680 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 670mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 570mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.455" Dia x 0.900" L (11.55mm x 22.86mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.85000 | $41.85 |
| 10 | $34.41300 | $344.13 |
| 25 | $31.83440 | $795.86 |
| 50 | $30.01680 | $1,500.84 |
| 100 | $28.30350 | $2,830.35 |
| 250 | $26.19172 | $6,547.93 |
| 500 | $24.70166 | $12,350.83 |
| 1,000 | $23.53727 | $23,537.27 |

