ABSNS6A7-1AKM011M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABSNS6A7-1AKM011M

DigiKey Part Number
535-ABSNS6A7-1AKM011MTR-ND - Tape & Reel (TR)
535-ABSNS6A7-1AKM011MCT-ND - Cut Tape (CT)
535-ABSNS6A7-1AKM011MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABSNS6A7-1AKM011M
Description
FILTER SAW 836.5MHZ 6-SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
836.5MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.4dB 25MHz Bandwidth 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
836.5MHz
Bandwidth
25MHz
Insertion Loss
2.4dB
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,305
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.70000$14.70
10$11.99600$119.96
25$11.05840$276.46
50$10.40160$520.08
100$9.78340$978.34
250$9.02356$2,255.89
500$8.48836$4,244.18
1,000$7.98462$7,984.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$7.37844$18,446.10
Manufacturers Standard Package