
F5QA836M5M2AR-J | |
---|---|
DigiKey Part Number | 587-6077-2-ND - Tape & Reel (TR) 587-6077-1-ND - Cut Tape (CT) 587-6077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F5QA836M5M2AR-J |
Description | FILTER SAW 836.5MHZ 5-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 836.5MHz Frequency Cellular, WCDMA RF SAW Filter (Surface Acoustic Wave) 1.9dB 25MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 836.5MHz | |
Bandwidth | 25MHz | |
Insertion Loss | 1.9dB | |
Ratings | - | |
Applications | Cellular, WCDMA | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $3.30100 | $33.01 |
25 | $3.04120 | $76.03 |
50 | $2.86080 | $143.04 |
100 | $2.68990 | $268.99 |
250 | $2.48036 | $620.09 |
500 | $2.33290 | $1,166.45 |
1,000 | $2.19447 | $2,194.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.90395 | $9,519.75 |
10,000 | $1.79095 | $17,909.50 |
15,000 | $1.72795 | $25,919.25 |
25,000 | $1.65168 | $41,292.00 |
35,000 | $1.60326 | $56,114.10 |
50,000 | $1.56625 | $78,312.50 |