Similar
Similar
Similar
Similar
Similar



ABM8W-16.0000MHZ-6-K1Z-T3 | |
|---|---|
DigiKey Part Number | 535-14025-2-ND - Tape & Reel (TR) 535-14025-1-ND - Cut Tape (CT) 535-14025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-16.0000MHZ-6-K1Z-T3 |
Description | CRYSTAL 16.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 6pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-16.0000MHZ-6-K1Z-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.90000 | $4.90 |
| 10 | $4.22600 | $42.26 |
| 25 | $3.99440 | $99.86 |
| 50 | $3.82960 | $191.48 |
| 100 | $3.67130 | $367.13 |
| 250 | $3.47160 | $867.90 |
| 500 | $3.32802 | $1,664.01 |
| 1,000 | $3.19038 | $3,190.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.98384 | $8,951.52 |
| 6,000 | $2.86052 | $17,163.12 |
| 9,000 | $2.79079 | $25,117.11 |
| 15,000 | $2.70540 | $40,581.00 |
| 21,000 | $2.65062 | $55,663.02 |
| 30,000 | $2.59377 | $77,813.10 |




