


ABM11W-16.0000MHZ-6-K1Z-T3 | |
|---|---|
DigiKey Part Number | 535-13810-2-ND - Tape & Reel (TR) 535-13810-1-ND - Cut Tape (CT) 535-13810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-16.0000MHZ-6-K1Z-T3 |
Description | CRYSTAL 16.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 6pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-16.0000MHZ-6-K1Z-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.51000 | $3.51 |
| 10 | $3.01900 | $30.19 |
| 25 | $2.85880 | $71.47 |
| 50 | $2.73960 | $136.98 |
| 100 | $2.62700 | $262.70 |
| 250 | $2.48412 | $621.03 |
| 500 | $2.38130 | $1,190.65 |
| 1,000 | $2.28283 | $2,282.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.13497 | $6,404.91 |
| 6,000 | $2.04670 | $12,280.20 |
| 9,000 | $1.99677 | $17,970.93 |
| 15,000 | $1.93564 | $29,034.60 |
| 21,000 | $1.89642 | $39,824.82 |
| 30,000 | $1.83525 | $55,057.50 |











