Similar
Parametric Equivalent
Similar
Similar
Parametric Equivalent



ABM8-25.000MHZ-D1X-T | |
|---|---|
DigiKey Part Number | 535-14979-2-ND - Tape & Reel (TR) 535-14979-1-ND - Cut Tape (CT) 535-14979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-25.000MHZ-D1X-T |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8-25.000MHZ-20-D1X-T | Abracon LLC | 2,240 | 535-14978-1-ND | $3.54000 | Similar |
| ABM8N-25.0000MHZ-18-D1X-T3 | Abracon LLC | 0 | 535-ABM8N-25.0000MHZ-18-D1X-T3TR-ND | $3.09060 | Parametric Equivalent |
| 402F25012IDR | CTS-Frequency Controls | 0 | 402F25012IDR-ND | $2.79021 | Similar |
| 402F25012IDT | CTS-Frequency Controls | 0 | 402F25012IDT-ND | $0.00000 | Similar |
| 7M-25.000MEIJ-T | TXC CORPORATION | 0 | 887-7M-25.000MEIJ-TTR-ND | $3.91365 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $2.72100 | $27.21 |
| 25 | $2.57840 | $64.46 |
| 50 | $2.47140 | $123.57 |
| 100 | $2.36860 | $236.86 |
| 250 | $2.23988 | $559.97 |
| 500 | $2.14712 | $1,073.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.05833 | $2,058.33 |
| 2,000 | $1.97320 | $3,946.40 |
| 3,000 | $1.92504 | $5,775.12 |
| 5,000 | $1.86602 | $9,330.10 |
| 7,000 | $1.82817 | $12,797.19 |
| 10,000 | $1.78888 | $17,888.80 |














