ABM3B-25.000MHZ-10-B-1-U-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Abracon LLC
In Stock: 5,929
Unit Price: $5.99000
Datasheet

Similar


Abracon LLC
In Stock: 11,605
Unit Price: $3.20000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: $4.59613
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: $4.11000
Datasheet

Similar


Abracon LLC
In Stock: 38,769
Unit Price: $4.11000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: $2.91491
Datasheet

Direct


CTS-Frequency Controls
In Stock: 19,646
Unit Price: $6.49000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $3.90865
Datasheet

Similar


TXC CORPORATION
In Stock: 101,635
Unit Price: $9.11000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


ECS Inc.
In Stock: 540
Unit Price: $6.82000
Datasheet
ABM_B/ABM_W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM_B/ABM_W Series
Abracon: Who We Are Today

ABM3B-25.000MHZ-10-B-1-U-T

DigiKey Part Number
ABM3B-25.000MHZ-10-B-1-U-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABM3B-25.000MHZ-10-B-1-U-T
Description
CRYSTAL 25.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM3B-25.000MHZ-10-B-1-U-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.93069$3,930.69
Manufacturers Standard Package