7M-25.000MEEE-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 81,476
Unit Price: $9.13000
Datasheet

Similar


TXC CORPORATION
In Stock: 5,028
Unit Price: $11.84000
Datasheet

Similar


TXC CORPORATION
In Stock: 2,676
Unit Price: $11.02000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.79021
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.79021
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.79021
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.72965
Datasheet

Similar


Abracon LLC
In Stock: 8,453
Unit Price: $3.21000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: $4.60201
Datasheet

Similar


ECS Inc.
In Stock: 2,768
Unit Price: $3.95000
Datasheet

Similar


ECS Inc.
In Stock: 1,761
Unit Price: $4.44000
Datasheet
25 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7M-25.000MEEE-T

DigiKey Part Number
7M-25.000MEEE-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7M-25.000MEEE-T
Description
CRYSTAL 25.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7M-25.000MEEE-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±10ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7M-25.000MEEQ-TTXC CORPORATION81,476887-1326-1-ND$9.13000Similar
8Y-25.000MEEQ-TTXC CORPORATION5,028887-1819-1-ND$11.84000Similar
8Z-25.000MEEQ-TTXC CORPORATION2,676887-1339-1-ND$11.02000Similar
402F25011CARCTS-Frequency Controls0CTX1349TR-ND$2.79021Similar
402F25011CATCTS-Frequency Controls0402F25011CAT-ND$0.00000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.91365$11,740.95
Manufacturers Standard Package