Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



ABM81-25.000MHZ-10-B1U-T3 | |
|---|---|
DigiKey Part Number | ABM81-25.000MHZ-10-B1U-T3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM81-25.000MHZ-10-B1U-T3 |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM81-25.000MHZ-10-B1U-T3 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM10W-25.0000MHZ-7-B1U-T3 | Abracon LLC | 8,379 | 535-13731-1-ND | $4.19000 | Similar |
| ABM10W-25.0000MHZ-8-B1U-T3 | Abracon LLC | 285 | 535-13734-1-ND | $4.19000 | Similar |
| ABM11W-25.0000MHZ-7-B1U-T3 | Abracon LLC | 0 | 535-13849-1-ND | $3.12000 | Similar |
| ABM11W-25.0000MHZ-8-B1U-T3 | Abracon LLC | 1,553 | 535-13852-1-ND | $3.12000 | Similar |
| 402F25011CAR | CTS-Frequency Controls | 0 | CTX1349TR-ND | $2.79021 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.60201 | $13,806.03 |





