


ABM10W-48.0000MHZ-8-B1U-T3 | |
---|---|
DigiKey Part Number | 535-ABM10W-48.0000MHZ-8-B1U-T3TR-ND - Tape & Reel (TR) 535-ABM10W-48.0000MHZ-8-B1U-T3CT-ND - Cut Tape (CT) 535-ABM10W-48.0000MHZ-8-B1U-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-48.0000MHZ-8-B1U-T3 |
Description | CRYSTAL 48.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-48.0000MHZ-8-B1U-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.27000 | $4.27 |
10 | $3.73600 | $37.36 |
25 | $3.53720 | $88.43 |
50 | $3.38960 | $169.48 |
100 | $3.24990 | $324.99 |
250 | $3.07320 | $768.30 |
500 | $2.94594 | $1,472.97 |
1,000 | $2.82409 | $2,824.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.56591 | $7,697.73 |
6,000 | $2.43894 | $14,633.64 |
9,000 | $2.33750 | $21,037.50 |
15,000 | $2.32825 | $34,923.75 |
21,000 | $2.32270 | $48,776.70 |
30,000 | $2.29587 | $68,876.10 |
36,000 | $2.27056 | $81,740.16 |