


ABM11W-48.0000MHZ-8-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-13928-2-ND - Tape & Reel (TR) 535-13928-1-ND - Cut Tape (CT) 535-13928-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-48.0000MHZ-8-B1U-T3 |
Description | CRYSTAL 48.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-48.0000MHZ-8-B1U-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.02000 | $3.02 |
| 10 | $2.63500 | $26.35 |
| 25 | $2.49000 | $62.25 |
| 50 | $2.38720 | $119.36 |
| 100 | $2.28930 | $228.93 |
| 250 | $2.16460 | $541.15 |
| 500 | $2.07520 | $1,037.60 |
| 1,000 | $1.98929 | $1,989.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.86041 | $5,581.23 |
| 6,000 | $1.70613 | $10,236.78 |
| 9,000 | $1.63242 | $14,691.78 |
| 15,000 | $1.62546 | $24,381.90 |
| 21,000 | $1.62128 | $34,046.88 |
| 30,000 | $1.61700 | $48,510.00 |
| 36,000 | $1.59917 | $57,570.12 |

